HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 746-003
- Mfr. Part No.:
- 09672126801
- Manufacturer:
- HARTING
Subtotal (1 bag of 200 units)*
€3,574.52
(exc. VAT)
€4,396.66
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3,574.52 | €17.873 |
*price indicative
- RS Stock No.:
- 746-003
- Mfr. Part No.:
- 09672126801
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub 15-pole MinD ANG Female hole Nut M is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and compatibility with various field buses make it an essential component for efficient connectivity.
Features & Benefits
Connector provides a secure and reliable connection for data and signal transmission
Wave soldering termination ensures strong and Durable electrical connections
Rated current of 7.5 A supports a wide range of applications
Female contact design allows for easy integration into existing systems
D-Sub Shell size 2 fits standard mounting requirements for seamless installation
Housing MADE from thermoplastic resin, glass-fibre filled for enhanced durability
Steel Shell with tin plating offers protection against corrosion
Operating temperature range of -55 °C to 125 °C ensures performance in extreme conditions
Complies with CECC 75301-802, RoHS, and UL standards for safety and reliability
Fixing flange with thread M3 simplifies mounting on PCBs
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various industries
Applied in electrical distribution systems for efficient connectivity
Employed in manufacturing and assembly lines for seamless integration
Integrated into industrial networking environments for robust communication
Suitable for electronics and PCB integration in diverse applications
Is this product RoHS and REACH compliant?
Yes, it complies with RoHS, REACH SVHC, and other relevant standards.
Related links
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
