HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Male
- RS Stock No.:
- 747-328
- Mfr. Part No.:
- 09693009105
- Manufacturer:
- HARTING
Subtotal (1 bag of 25 units)*
€572.03
(exc. VAT)
€703.60
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €572.03 | €22.881 |
*price indicative
- RS Stock No.:
- 747-328
- Mfr. Part No.:
- 09693009105
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Angled | |
| Current | 20A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D Sub Standard Connector | ||
Orientation Angled | ||
Current 20A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust and reliable solution designed for various industrial applications. With a rated current of 20 A and a temperature range of -55 °C to 125 °C, it ensures stable performance in demanding environments. Its angled design and PCB mount capability facilitate easy integration into electronic systems.
Features & Benefits
Male connector design provides secure connections in various applications
Rated current of 20 A supports high-power requirements
Wave soldering termination ensures reliable electrical connections
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Gold plated mating side enhances conductivity and corrosion resistance
Angled orientation allows for space-efficient installation
Fixing flange with thread 4-40 UNC simplifies mounting
Complies with multiple standards including CECC 75301-802 and RoHS for safety
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows use in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 20 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
