HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- RS Stock No.:
- 751-810
- Mfr. Part No.:
- 09692009051
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€17.70
(exc. VAT)
€21.77
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.70 | - |
| 10 + | €16.28 | 8% |
*price indicative
- RS Stock No.:
- 751-810
- Mfr. Part No.:
- 09692009051
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 3 | |
| Current | 20A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 3 | ||
Current 20A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust male connector designed for reliable electrical connections in various applications. With a current rating of 20 A and a temperature range of -55 °C to 125 °C, it ensures stable performance in demanding environments.
Features & Benefits
Connector design provides secure and reliable electrical connections
Wave soldering termination allows for efficient assembly and reduced installation time
Male contact gender ensures compatibility with female connectors
Size D-Sub 2 optimises space in Compact applications
Thermoplastic resin housing offers excellent durability and resistance to environmental factors
Steel Shell with tin plating enhances mechanical strength and corrosion resistance
Gold plated mating side ensures low contact resistance and improved conductivity
Mixed contact layout (3W3) supports versatile wiring configurations
PCB mount type simplifies integration into circuit boards
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the maximum operating temperature for this connector?
The maximum operating temperature is 125 °C.
Can this connector be used in harsh environments?
Yes, it is suitable for use in extreme temperatures from -55 °C to 125 °C.
Related links
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
