Molex 73284 25 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Male
- RS Stock No.:
- 835-148
- Mfr. Part No.:
- 73284-3041
- Manufacturer:
- Molex
Subtotal (1 unit)*
€81.13
(exc. VAT)
€99.79
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.13 |
*price indicative
- RS Stock No.:
- 835-148
- Mfr. Part No.:
- 73284-3041
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Rear Panel | |
| Housing Material | Polyester | |
| Voltage | 100V dc | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 73284 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Rear Panel | ||
Housing Material Polyester | ||
Voltage 100V dc | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 73284 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
RoHS Status: Exempt
The Molex Connector serves as a standard-density EMI filtered solution for seamless, reliable connectivity in various electronic applications.
Standard density D-Sub connector with nine circuits ensures compatibility and reliable performance
EMI filtering reduces electromagnetic interference, enhancing signal integrity
Durable copper alloy contacts with gold plating provide enhanced conductivity and corrosion resistance
Operates effectively across a temperature range of -55° to +125°C for versatile use
Related links
- Molex 73284 25 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Male
- Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male
- Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 9 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male
- Molex 73284 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
