CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male

Subtotal (1 unit)*

€8.68

(exc. VAT)

€10.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.68

*price indicative

RS Stock No.:
228-0988
Mfr. Part No.:
163A16259X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Mounting Hardware

Threaded Insert

Housing Material

Steel

Contact Gender

Male

Standards/Approvals

UL94 V-0, RoHS

Contact Material

Copper Alloy

Contact Plating

Gold

Pitch

2.74mm

COO (Country of Origin):
CZ
The CONEC D Sub connector plug has 9 position with vertical solder.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy