CONEC 5 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 228-1253
- Mfr. Part No.:
- 3005W5SXX99A30X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 250 more to save 6%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€204.50
(exc. VAT)
€251.50
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | €4.09 | €204.50 | - |
| 250 - 450 | €3.812 | €190.60 | 6% |
| 500 - 950 | €3.624 | €181.20 | 11% |
| 1000 + | €3.382 | €169.10 | 17% |
*price indicative
- RS Stock No.:
- 228-1253
- Mfr. Part No.:
- 3005W5SXX99A30X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 5 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 5 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The CONEC D-Sub Combi connector has 5 positions.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 5 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 50 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 16K1IIUA/16K1IKWA 25 Way Straight 2.77 mm Pitch Through Hole D-Sub PCB Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
