CONEC 5 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female

Get a bulk buy discount

Add 20 more to save 8%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.80

(exc. VAT)

€12.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€4.90€9.80-
20 +€4.48€8.968%

*price indicative

RS Stock No.:
228-1254
Mfr. Part No.:
3005W5SXX99A30X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

5

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The CONEC D-Sub Combi connector has 5 positions.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy