CONEC 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female

Subtotal (1 box of 50 units)*

€197.80

(exc. VAT)

€243.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€3.956€197.80

*price indicative

RS Stock No.:
228-1329
Mfr. Part No.:
DSS2XSXXG04X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC

Contact Gender

Female

Standards/Approvals

RoHS, UL94-0

Contact Material

Copper Alloy

COO (Country of Origin):
CZ
The CONEC D sub connector housing Receptacle has 15 position.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy