FCT FM 5 Way Horizontal D-Sub Connector Male
- RS Stock No.:
- 283-5391
- Distrelec Article No.:
- 144-17-244
- Mfr. Part No.:
- 173107-0059
- Manufacturer:
- FCT
Subtotal (1 unit)*
€6.03
(exc. VAT)
€7.42
(inc. VAT)
Last RS stock
- Final 342 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €6.03 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.27
(exc. VAT)
€8.94
(inc. VAT)
- RS Stock No.:
- 283-5391
- Distrelec Article No.:
- 144-17-244
- Mfr. Part No.:
- 173107-0059
- Manufacturer:
- FCT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 5 | |
| Orientation | Horizontal | |
| Current | 5A | |
| Connector Gender | Male | |
| Voltage | 125V | |
| Termination Type | Solder Lug | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Copper Nickel | |
| Series | FM | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Product Type D-Sub Connector | ||
Number of Contacts 5 | ||
Orientation Horizontal | ||
Current 5A | ||
Connector Gender Male | ||
Voltage 125V | ||
Termination Type Solder Lug | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Copper Nickel | ||
Series FM | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The D-Sub hybrid-plug is designed to provide excellent performance and reliability. With innovative features and superior build quality, it is the perfect choice for professionals who demand the best.
Advanced technology for enhanced functionality
Durable construction for long-lasting use
Compact design for easy installation and maintenance
Wide range of applications for versatile use
Related links
- FCT FM 5 Way Horizontal D-Sub Connector Male
- FCT from Molex FM 5 Way Horizontal Panel D-Sub Connector Male
- FCT FM 10 Way Horizontal D-Sub Connector Female
- FCT from Molex 17310 20 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 17310 3 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 173107 5 Way Straight Through Hole D-Sub Connector Male 2.84 mm Pitch
- FCT from Molex FM 5 Way Right Angle Front D-Sub Connector
- FCT from Molex 173107 3 Way Right Angle Through Hole D-Sub Connector Male 6.86 mm Pitch, with Screw

