Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 288-7527
- Distrelec Article No.:
- 301-32-641
- Mfr. Part No.:
- DTS09PW3/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€12.25
(exc. VAT)
€15.07
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.25 |
*price indicative
- RS Stock No.:
- 288-7527
- Distrelec Article No.:
- 301-32-641
- Mfr. Part No.:
- DTS09PW3/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Wire Wrap | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Wire Wrap | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Material Copper Alloy | ||
Contact Plating Copper | ||
- COO (Country of Origin):
- CH
The RoHS compliant connector with a working voltage of 125V and a current rating of 7.5A. With quality materials and construction, this connector offers reliable performance in a range of applications.
Insulator made from Thermoplastic UL 94-V-0 white for durability
Contact made from machined copper alloy for optimal conductivity
Shell constructed from steel tin plated for added strength
Temperature range of -55 to +125 C for versatility in different environments
IP50 protection grade for reliable performance in various conditions
Contact finish with Quality class 2 for longevity
Easy to install and use for quick integration into projects
Related links
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight 2.74 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Female
- Deltron Connectors DTS 9 Way Straight PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Right Angle 2.74 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Right Angle 2.76 mm Pitch PCB D-Sub Connector, with Screw Lock Female
