Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Female

Subtotal (1 unit)*

€9.38

(exc. VAT)

€11.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.38

*price indicative

RS Stock No.:
283-5796
Distrelec Article No.:
144-16-586
Mfr. Part No.:
DTS15SZ/2
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

7.5A

Mount Type

Cable

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

Screw Lock

Housing Material

Steel

Voltage

125V

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Series

DTS

Contact Plating

Gold over Nickel

COO (Country of Origin):
CH
The D-sub socket is a RoHS compliant connector suitable for cable AWG 18. With its high-quality construction and materials characteristics including thermoplastic insulator, machined copper alloy contacts, and steel tin plated shell, this connector offers reliable performance in a wide temperature range of -55 to +125 degreeC.

Working voltage of 125V for versatile use

Wide temperature range of -55 to +125 C for flexible applications

Current rating of 7.5A for efficient power transfer

Insulation resistance greater than 5G for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy