FCT from Molex 173113 62 Way Straight Solder D-Sub Connector Male
- RS Stock No.:
- 285-7907
- Distrelec Article No.:
- 144-17-063
- Mfr. Part No.:
- CT37-62P / 1731130064
- Manufacturer:
- FCT from Molex
Subtotal (1 unit)*
€6.16
(exc. VAT)
€7.58
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.16 |
*price indicative
- RS Stock No.:
- 285-7907
- Distrelec Article No.:
- 144-17-063
- Mfr. Part No.:
- CT37-62P / 1731130064
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 62 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Solder | |
| Connector Gender | Male | |
| Connector Type D | DC-62 | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, REACH | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 173113 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 62 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Solder | ||
Connector Gender Male | ||
Connector Type D DC-62 | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, REACH | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 173113 | ||
The High Density D Sub Connector, specifically designed for high performance connectivity in compact spaces. Featuring the DC 62 connector size, this plug connector offers a reliable interface for your electronic devices. With solder cup and soldering lugs termination options, as well as a straight orientation. Constructed from tin plated connector material and copper alloy contact material.
RoHS compliant
Connector with dimples
Related links
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 62 Way Right Angle 2.54 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- Molex 173113 62 Way Straight Rear Panel D Sub Standard Connector Female
- FCT from Molex 173113 15 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 173113 27 Way Horizontal Panel D-Sub Connector Male
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173113 15 Way Straight PCB D-Sub Connector, with Flange Male
