TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC,
- RS Stock No.:
- 718-3534
- Mfr. Part No.:
- 2-1393481-9
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-3534
- Mfr. Part No.:
- 2-1393481-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC, Threaded Insert | |
| Housing Material | Steel | |
| Length | 31.19mm | |
| Contact Material | Copper Alloy | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC, Threaded Insert | ||
Housing Material Steel | ||
Length 31.19mm | ||
Contact Material Copper Alloy | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
Related links
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC,
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket with Boardlocks,
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity Amplimite HD-20 9 Way PCB D-sub Connector Plug with 4-40 UNC Threaded Inserts, Boardlocks
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
