HARTING, D Sub Series, Male Solder Contact, Noble Metal over Nickel Power 8 AWG
- RS Stock No.:
- 736-870
- Mfr. Part No.:
- 09692815423
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€285.98
(exc. VAT)
€351.76
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €285.98 | €2.86 |
*price indicative
- RS Stock No.:
- 736-870
- Mfr. Part No.:
- 09692815423
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Current | 40A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | D Sub | |
| Length | 23mm | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Current 40A | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series D Sub | ||
Length 23mm | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- DE
The HARTING power contact is designed for reliable electrical connections in various applications, supporting a rated current of up to 40 A. Its robust construction ensures minimal contact resistance, making it Ideal for high-performance environments.
Features & Benefits
Solder contact provides a secure and permanent connection
Straight design facilitates easy installation in tight spaces
Rated current of ≤40 A ensures suitability for high-power applications
Male gender configuration allows for versatile connectivity options
Constructed from copper alloy for excellent conductivity and durability
Noble metal over nickel plating enhances corrosion resistance
Conductor cross-section accommodates wire sizes from 4 mm² to 6 mm²
Maximum contact resistance of ≤1 mΩ ensures efficient power transfer
Compliant with China RoHS, ECHA SCIP, ELV, and RoHS standards for safety
Length of 23 mm optimises space utilisation in assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
What is the rated current for this product?
The rated current is ≤40 A.
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS and other relevant standards.
Related links
- HARTING Male Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 10 AWG
