HARTING, D Sub Series, Male Solder Contact, Noble Metal over Nickel Power 10 AWG

Image representative of range

Subtotal (1 bag of 100 units)*

€285.98

(exc. VAT)

€351.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€285.98€2.86

*price indicative

RS Stock No.:
744-913
Mfr. Part No.:
09692815422
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Contact

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Current

30A

Maximum Contact Resistance

1mΩ

Contact Type

Power

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Series

D Sub

Termination Type

Solder

Length

23mm

Standards/Approvals

RoHS

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

COO (Country of Origin):
DE
The HARTING D Sub male power contact is designed for reliable electrical connections in various applications. With a rated current of up to 30 A, it ensures efficient power transmission while maintaining low contact resistance.

Features & Benefits


Solder contact provides a secure and permanent connection

Straight design facilitates easy installation in tight spaces

Rated current of ≤30 A supports high-power applications

Male gender ensures compatibility with corresponding female connectors

Constructed from copper alloy for excellent conductivity

Noble metal over nickel plating enhances corrosion resistance

Conductor cross-section accommodates wire sizes from 2.5 mm² to 6 mm²

Maximum contact resistance of ≤1 mΩ ensures minimal power loss

Compliant with China RoHS, ECHA SCIP, and other standards for safety

Length of 23 mm allows for versatile integration in various assemblies

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the rated current for this product?


The rated current for this power contact is ≤30 A.

Is this product compliant with RoHS standards?


Yes, this product is compliant with China RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy