HARTING, D Sub Series, Male Solder Contact, Noble Metal over Nickel Power 8 AWG
- RS Stock No.:
- 743-113
- Mfr. Part No.:
- 09692815823
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€545.29
(exc. VAT)
€670.71
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €545.29 | €5.453 |
*price indicative
- RS Stock No.:
- 743-113
- Mfr. Part No.:
- 09692815823
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Current | 40A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | D Sub | |
| Termination Type | Solder | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Current 40A | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series D Sub | ||
Termination Type Solder | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 8AWG | ||
- COO (Country of Origin):
- DE
The HARTING D SUB MIXED MA 40A S4 solder power contact is designed for reliable electrical connections in various applications. With a rated current of up to 40 A, it ensures efficient power transmission while maintaining low contact resistance.
Features & Benefits
Solder contact provides a secure and permanent connection
Straight, short version allows for Compact installations
Rated current of ≤40 A supports high-power applications
Male gender ensures compatibility with corresponding female connectors
Copper alloy construction enhances conductivity and durability
Noble metal over nickel plating reduces corrosion and wear
Conductor cross-section of 4 to 6 mm² accommodates various wire sizes
Maximum contact resistance of ≤1 mΩ ensures minimal energy loss
Compliant with China RoHS 50 and other environmental standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated current for this product?
The rated current is ≤40 A.
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS 50 and other relevant standards.
Related links
- HARTING Male Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Solder Cup 10 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Solder Cup 12 AWG
