HARTING, D-Sub Series, Female Solder Contact, Noble Metal over Nickel Power 8 AWG
- RS Stock No.:
- 743-110
- Mfr. Part No.:
- 09691817823
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€505.48
(exc. VAT)
€621.74
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €505.48 | €5.055 |
*price indicative
- RS Stock No.:
- 743-110
- Mfr. Part No.:
- 09691817823
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Current | 40A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | D-Sub | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Current 40A | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series D-Sub | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 8AWG | ||
- COO (Country of Origin):
- DE
The HARTING solder contact is designed for power applications, providing reliable connectivity in various industrial settings. With a rated current of up to 40 A, it ensures efficient power transmission while maintaining low contact resistance.
Features & Benefits
Solder contact provides a secure and permanent connection
Rated current of ≤40 A supports high-power applications
Female gender design allows for versatile integration
Copper alloy construction ensures excellent conductivity
Noble metal over Ni plating enhances corrosion resistance
Conductor cross-section accommodates 4 to 6 mm² wire sizes
Compatible with AWG 10 to AWG 8 wire sizes for flexibility
Maximum contact resistance of ≤1 mΩ ensures minimal power loss
Compliant with China RoHS 50 and ELV standards for safety
Solder termination type allows for straightforward installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the maximum wire size this contact can accommodate?
The maximum wire size is 8 AWG or 6 mm².
Related links
- HARTING Female Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Solder Cup 12 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Solder Cup 10 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Crimp
- HARTING Male Solder Contact, Noble Metal over Nickel Power 10 AWG
