HARTING, D Sub Series, Female Crimp Contact, Noble Metal over Nickel Power 8 AWG
- RS Stock No.:
- 743-695
- Mfr. Part No.:
- 09691825823
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€594.12
(exc. VAT)
€730.77
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €594.12 | €5.941 |
*price indicative
- RS Stock No.:
- 743-695
- Mfr. Part No.:
- 09691825823
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Current | 40A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | D Sub | |
| Termination Type | Crimp | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Current 40A | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series D Sub | ||
Termination Type Crimp | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Mixed FE 40 A Short Crimp Power Contact is designed for reliable electrical connections in various applications. With a rated current of up to 40 A, it ensures efficient power transmission while maintaining low contact resistance.
Features & Benefits
Crimp contact provides secure and reliable connections
Straight, short version optimises space in Compact assemblies
Rated current of ≤40 A supports high-power applications
Female gender allows for versatile integration in systems
Constructed from copper alloy for excellent conductivity
Noble metal over nickel plating enhances corrosion resistance
Conductor cross-section accommodates 4 to 6 mm² wire sizes
Compatible with AWG 10 to AWG 8 for flexible wiring options
Maximum contact resistance of ≤1 mΩ ensures minimal power loss
Compliant with China RoHS, ECHA SCIP, and other standards for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
Rated current is ≤40 A.
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS and other relevant standards.
Related links
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Crimp 24 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 12 AWG
