HARTING, D Sub Series, size 2.6 mm Male Male Connector Contact, Gold over Palladium Nickel over Nickel Pneumatic

Image representative of range

Subtotal (1 bag of 20 units)*

€168.54

(exc. VAT)

€207.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€168.54€8.427

*price indicative

RS Stock No.:
741-266
Mfr. Part No.:
09692870061
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Contact

Gender

Male

Contact Material

Silver

Contact Plating

Gold over Palladium Nickel over Nickel

Contact Type

Pneumatic

Series

D Sub

Contact Size

2.6 mm

Termination Type

Male Connector

Length

22.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING D Sub Mixed Male Pneumatic Contact is designed for reliable connections in pneumatic applications. With a length of 22.5 mm, it ensures efficient performance while meeting various compliance standards.

Features & Benefits


Pneumatic contact type provides secure connections for pneumatic systems

Male gender configuration ensures compatibility with female connectors

Made from German silver for enhanced conductivity and durability

Complies with China RoHS 50 and other environmental standards

Length of 22.5 mm allows for versatile installation options

ECHA SCIP and ELV status compliant for regulatory assurance

RoHS compliant, ensuring minimal environmental impact

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the contact material for this product?


The contact material is silver.

What is the length of this pneumatic contact?


The length of the pneumatic contact is 22.5 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy