HARTING, D Sub Series, size 2.6 mm Female Female Socket Contact, Nickel Pneumatic

Image representative of range

Subtotal (1 bag of 20 units)*

€140.59

(exc. VAT)

€172.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€140.59€7.03

*price indicative

RS Stock No.:
743-112
Mfr. Part No.:
09691870061
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Contact

Contact Material

Silver

Contact Plating

Nickel

Contact Type

Pneumatic

Series

D Sub

Contact Size

2.6 mm

Length

22.49mm

Termination Type

Female Socket

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING pneumatic contact is designed for reliable connections in various applications. With a female configuration and a length of 22.49 mm, it ensures effective performance in pneumatic systems while meeting essential compliance standards.

Features & Benefits


Contact material of silver enhances conductivity and reduces resistance

Female gender configuration allows for easy integration into existing systems

Length of 22.49 mm provides compatibility with standard D Sub connectors

Compliant with China RoHS 50 and ECHA SCIP for environmental safety

ELV status compliant ensures suitability for automotive applications

Reach SVHC compliant for safe use in various industries

Designed for pneumatic applications, ensuring reliable operation in demanding environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the contact material for this product?


The contact material is silver.

What is the length of this pneumatic contact?


The length of the pneumatic contact is 22.49 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy