HARTING, D Sub Series, size 3 mm Male Male Connector Contact, Nickel Pneumatic
- RS Stock No.:
- 741-526
- Mfr. Part No.:
- 09692870062
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 20 units)*
€186.23
(exc. VAT)
€229.06
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €186.23 | €9.312 |
*price indicative
- RS Stock No.:
- 741-526
- Mfr. Part No.:
- 09692870062
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Male | |
| Contact Material | Silver | |
| Contact Plating | Nickel | |
| Contact Type | Pneumatic | |
| Series | D Sub | |
| Contact Size | 3 mm | |
| Termination Type | Male Connector | |
| Length | 22.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Male | ||
Contact Material Silver | ||
Contact Plating Nickel | ||
Contact Type Pneumatic | ||
Series D Sub | ||
Contact Size 3 mm | ||
Termination Type Male Connector | ||
Length 22.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING pneumatic contact is designed for reliable connections in various applications. With a male configuration and a length of 22.5 mm, it ensures effective performance in pneumatic systems while meeting essential compliance standards.
Features & Benefits
Contact material of silver enhances conductivity and reduces resistance
Male gender configuration ensures secure connections in assemblies
Length of 22.5 mm allows for compatibility with standard D Sub connectors
Compliant with China RoHS 50 and ECHA SCIP for environmental safety
ELV status compliant, ensuring suitability for automotive applications
REACH SVHC compliant, meeting stringent chemical safety regulations
RoHS compliant, supporting eco-friendly manufacturing practices
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the contact material for this product?
The contact material is silver.
What is the length of this pneumatic contact?
The length of the pneumatic contact is 22.5 mm.
Related links
- HARTING size 2 mm Male Male Connector Contact, Nickel Pneumatic
- HARTING size 2.6 mm Male Male Connector Contact, Gold over Palladium Nickel over Nickel Pneumatic
- HARTING size 2.6 mm Female Female Socket Contact, Nickel Pneumatic
- HARTING size 2 mm Female Female Socket Contact, Nickel Pneumatic
- HARTING size 22/26 AWG Female Crimp D-Sub Connector Contact, Gold Plated Crimp 22 AWG
- HARTING size 1.04 mm Male Crimp Circular Connector Contact, Gold over Nickel Signal 18 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- Amphenol Communications Solutions size 5 mm Male Solder D-Sub Connector Power Contact, Nickel Power 16 AWG
