HARTING, D Sub Series, size 2 mm Male Male Connector Contact, Nickel Pneumatic
- RS Stock No.:
- 743-115
- Mfr. Part No.:
- 09692870060
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 20 units)*
€139.66
(exc. VAT)
€171.78
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €139.66 | €6.983 |
*price indicative
- RS Stock No.:
- 743-115
- Mfr. Part No.:
- 09692870060
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Material | Silver | |
| Contact Plating | Nickel | |
| Contact Type | Pneumatic | |
| Series | D Sub | |
| Contact Size | 2 mm | |
| Termination Type | Male Connector | |
| Length | 22.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Contact | ||
Contact Material Silver | ||
Contact Plating Nickel | ||
Contact Type Pneumatic | ||
Series D Sub | ||
Contact Size 2 mm | ||
Termination Type Male Connector | ||
Length 22.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING D Sub Mixed Male Pneumatic Contact is designed for reliable connections in pneumatic applications. With a length of 22.5 mm, this contact ensures efficient performance and compliance with various environmental standards.
Features & Benefits
Pneumatic contact type provides secure connections in pneumatic systems
Male gender configuration ensures compatibility with female connectors
Made from German silver for enhanced conductivity and durability
Complies with China RoHS 50 and other environmental standards for safe use
Length of 22.5 mm allows for easy integration into various assemblies
ECHA SCIP and ELV status compliant for regulatory adherence
RoHS compliant, ensuring minimal environmental impact
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the contact material for this product?
The contact material is silver.
What is the length of this pneumatic contact?
The length of the pneumatic contact is 22.5 mm.
Related links
- HARTING size 3 mm Male Male Connector Contact, Nickel Pneumatic
- HARTING size 2 mm Female Female Socket Contact, Nickel Pneumatic
- HARTING size 2.6 mm Male Male Connector Contact, Gold over Palladium Nickel over Nickel Pneumatic
- HARTING size 2.6 mm Female Female Socket Contact, Nickel Pneumatic
- HARTING size 22/26 AWG Female Crimp D-Sub Connector Contact, Gold Plated Crimp 22 AWG
- HARTING size 1.04 mm Male Crimp Circular Connector Contact, Gold over Nickel Signal 18 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
