HARTING, D Sub Series, Male Crimp Contact, Noble Metal over Nickel Crimp

Image representative of range

Subtotal (1 bag of 20 units)*

€133.15

(exc. VAT)

€163.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€133.15€6.658

*price indicative

RS Stock No.:
741-409
Mfr. Part No.:
09692825140
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Contact

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Current

2A

Maximum Contact Resistance

2.7mΩ

Contact Type

Crimp

Series

D Sub

Length

22.45mm

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING coaxial contact is designed for use with RG 174 U, 188 AU, and 316 U cables, providing reliable connectivity in various applications. With a rated current of up to 2 A, it ensures efficient signal transmission while maintaining compliance with industry standards.

Features & Benefits


Coaxial contact design ensures optimal signal integrity

Rated current of ≤2 A supports low-power applications

Male gender configuration allows for versatile connections

Constructed from copper alloy for enhanced conductivity

Noble metal over nickel plating improves corrosion resistance

Maximum contact resistance of 2.7 mΩ ensures minimal signal loss

Crimp termination type facilitates secure and reliable installation

Length of 22.45 mm fits standard D Sub applications

Compliant with China RoHS, ECHA SCIP, and RoHS standards

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated current for this product?


The rated current is ≤2 A.

What type of termination does this product use?


This product uses a crimp termination type for secure connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy