HARTING, D Sub Series, Male Crimp Contact, Noble Metal over Nickel Crimp 24 AWG

Image representative of range

Subtotal (1 bag of 20 units)*

€416.83

(exc. VAT)

€512.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€416.83€20.842

*price indicative

RS Stock No.:
745-681
Mfr. Part No.:
09692825232
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Contact

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Current

2A

Maximum Contact Resistance

2.70mΩ

Contact Type

Crimp

Series

D Sub

Length

24.55mm

Termination Type

Crimp

Standards/Approvals

RoHS

Maximum Wire Size AWG

24AWG

COO (Country of Origin):
CZ
The HARTING coaxial contact is designed for use with RG 59 cables, providing reliable connectivity in various applications. With a rated current of up to 2 A, it ensures efficient signal transmission while maintaining compliance with industry standards.

Features & Benefits


Coaxial contact type ensures optimal signal integrity

Rated current of ≤2 A supports low-power applications

Male gender configuration allows for straightforward connections

Constructed from copper alloy for enhanced conductivity

Noble metal over nickel plating improves corrosion resistance

Maximum contact resistance of 2.7 mΩ ensures minimal signal loss

Compatible with 24 AWG wire size for versatile installation

Crimp termination type allows for secure and reliable connections

Length of 24.55 mm fits standard mounting requirements

Compliant with China RoHS, ECHA SCIP, and other standards for safety

Applications


Used in telecommunications and signal transmission

Suitable for electronics and PCB integration

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the rated current for this product?


The rated current is ≤2 A.

What is the maximum contact resistance?


The maximum contact resistance is 2.7 mΩ.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy