Molex, 173112 Series, Female Solder Contact, Gold Female 20 AWG
- RS Stock No.:
- 817-175
- Mfr. Part No.:
- 173112-0021
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-175
- Mfr. Part No.:
- 173112-0021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current | 5A | |
| Contact Type | Female | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Series | 173112 | |
| Termination Type | Solder | |
| Standards/Approvals | Rohs | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Contact | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Current 5A | ||
Contact Type Female | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Series 173112 | ||
Termination Type Solder | ||
Standards/Approvals Rohs | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- DE
The Molex D-Sub Crimp Contact is a precision-engineered female socket is designed for high-performance signal transmission in industrial automation. This FCT series component is compatible with 20 to 24 AWG wiring, ensuring a secure and efficient crimp termination.
Compatible with 20 to 24 AWG wire
Reliable crimp termination method
Gold plating for superior signal integrity
Durable copper alloy base material
Related links
- FCT from Molex Female Solder Contact, Gold High Power
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel 10 AWG
- FCT from Molex Female Solder D Sub Contact, Gold over Nickel
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- FCT from Molex Female Crimp Contact, Gold
- FCT from Molex Female Crimp Contact, Gold Stamped
