CONEC size 0.76 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 22 AWG
- RS Stock No.:
- 228-0966
- Mfr. Part No.:
- 161A18009X.01
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 1000 more to save €23.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€90.00
(exc. VAT)
€110.00
(inc. VAT)
Temporarily out of stock
- 27,500 unit(s) shipping from 21 January 2027
- Plus 7,500 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | €0.18 | €90.00 | - |
| 1000 - 2000 | €0.157 | €78.50 | €23.00 |
| 2500 + | €0.143 | €71.50 | €92.50 |
*price indicative
- RS Stock No.:
- 228-0966
- Mfr. Part No.:
- 161A18009X.01
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Current | 3A | |
| Contact Type | Plug | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Size | 0.76 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Current 3A | ||
Contact Type Plug | ||
Maximum Contact Resistance 10mΩ | ||
Contact Size 0.76 mm | ||
Termination Type Crimp | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 28AWG | ||
The CONEC HD Crimp-Contact used with 22 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 0.76 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 22 AWG
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- CONEC size 1.34 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 22 AWG
- CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 24 AWG
- CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 20 AWG
- CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
