CONEC size 1.34 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 22 AWG
- RS Stock No.:
- 228-0974
- Distrelec Article No.:
- 304-40-413
- Mfr. Part No.:
- 162A18419X
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.28
(exc. VAT)
€7.72
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.628 | €6.28 |
| 50 - 90 | €0.582 | €5.82 |
| 100 - 240 | €0.542 | €5.42 |
| 250 + | €0.498 | €4.98 |
*price indicative
- RS Stock No.:
- 228-0974
- Distrelec Article No.:
- 304-40-413
- Mfr. Part No.:
- 162A18419X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Current | 3A | |
| Contact Plating | Gold Flash over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Type | Socket | |
| Contact Size | 1.34 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Current 3A | ||
Contact Plating Gold Flash over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Contact Type Socket | ||
Contact Size 1.34 mm | ||
Termination Type Crimp | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- DE
The CONEC HD crimp contact used with 22 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 1.34 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 22 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold Flash Socket 22 AWG
- FCT from Molex size 1.33 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- CONEC size 0.76 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 22 AWG
- CONEC size 1.85 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 24 AWG
- CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 24 AWG
- CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 20 AWG
