SAUTER REGULATION 24V 2-Point Damper Actuator, 18 nm
- RS Stock No.:
- 766-155
- Mfr. Part No.:
- ASF122F222
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€553.05
(exc. VAT)
€680.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.05 |
*price indicative
- RS Stock No.:
- 766-155
- Mfr. Part No.:
- ASF122F222
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| Power Consumption | 5W | |
| For Use With | Shut-Off Dampers | |
| Control Type | 2-Point | |
| Supply Voltage | 24V | |
| Motor Torque | 18nm | |
| IP Rating | IP42, IP54 | |
| Minimum Operating Temperature | -32°C | |
| Angle of Rotation | 90° | |
| Maximum Damper Spindle Size | 25mm | |
| Running Time | 90s | |
| Minimum Damper Spindle Size | 6mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60730 | |
| Series | ASF | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
Power Consumption 5W | ||
For Use With Shut-Off Dampers | ||
Control Type 2-Point | ||
Supply Voltage 24V | ||
Motor Torque 18nm | ||
IP Rating IP42, IP54 | ||
Minimum Operating Temperature -32°C | ||
Angle of Rotation 90° | ||
Maximum Damper Spindle Size 25mm | ||
Running Time 90s | ||
Minimum Damper Spindle Size 6mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60730 | ||
Series ASF | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION actuator is designed for effective control of Air dampers, ensuring optimal energy efficiency while providing robust overload protection and precise end stop detection.
Self-centring spindle adapter ensures easy installation
Maintenance-free design minimizes operational hassles
Change direction of rotation effortlessly for versatile applications
Suitable for all fitting positions to enhance installation flexibility
Admissible ambient temperature range allows reliable performance in various climates
IP 42 protection class ensures durability for suspended installations
Related links
- SAUTER REGULATION 24V 2-Point Damper Actuator, 18 nm
- SAUTER REGULATION 24V 2-Point 18 nm
- SAUTER REGULATION 24V 2-Point Damper Actuator, 7 nm
- SAUTER REGULATION 24V 2-Point 10 nm
- SAUTER REGULATION 24V 2-Point 5 nm
- SAUTER REGULATION 24V 2-Point 30 nm
- SAUTER REGULATION 24V 2-Point 15 nm
- SAUTER REGULATION 24V 3-point Damper Actuator, 18 nm
