SAUTER REGULATION 24V 2-Point, 3-point Damper Actuator, 10 nm
- RS Stock No.:
- 766-167
- Mfr. Part No.:
- ASM115SF132
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€256.95
(exc. VAT)
€316.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.95 |
*price indicative
- RS Stock No.:
- 766-167
- Mfr. Part No.:
- ASM115SF132
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| Power Consumption | 4.8W | |
| Control Type | 2-Point, 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 10nm | |
| IP Rating | IP54 | |
| Noise Level | 30dBA | |
| Maximum Damper Spindle Size | 16mm | |
| Running Time | 120s | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 95° | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6.5mm | |
| Standards/Approvals | IEC 60730-1 | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
Power Consumption 4.8W | ||
Control Type 2-Point, 3-point | ||
Supply Voltage 24V | ||
Motor Torque 10nm | ||
IP Rating IP54 | ||
Noise Level 30dBA | ||
Maximum Damper Spindle Size 16mm | ||
Running Time 120s | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 95° | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6.5mm | ||
Standards/Approvals IEC 60730-1 | ||
Series ASM | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator is designed for precise damper control, utilising Advanced technology to enhance energy efficiency. Ideal for both 2-point and 3-point control systems, it promises reliability across various applications.
Torque-dependent cut-off for efficient energy usage
Self-centring spindle adapter supports various fitting positions
Maintenance-free design reduces long-term operational costs
Supports 0
.10 V control signal for flexible integration
Electronic activation and cut-out ensure precise positioning
Related links
- SAUTER REGULATION 24V 2-Point 10 nm
- SAUTER REGULATION 230V 2-Point 10 nm
- SAUTER REGULATION 24V 2-Point 18 nm
- SAUTER REGULATION 24V 2-Point 30 nm
- SAUTER REGULATION 24V 2-Point 5 nm
- SAUTER REGULATION 24V 2-Point 15 nm
- SAUTER REGULATION 24V 2-Point Damper Actuator, 18 nm
- SAUTER REGULATION 24V 2-Point Damper Actuator, 7 nm
