SAUTER REGULATION 24V 3-point Rotary Actuator, 15 nm
- RS Stock No.:
- 766-480
- Mfr. Part No.:
- ADM322F122
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
€454.07
(exc. VAT)
€558.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.07 |
*price indicative
- RS Stock No.:
- 766-480
- Mfr. Part No.:
- ADM322F122
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Switch Included | No | |
| For Use With | Control Valves and Butterfly Valves | |
| Power Consumption | 2.5W | |
| Control Type | 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 15nm | |
| IP Rating | IP54 | |
| Noise Level | 30dBA | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 95° | |
| Running Time | 120s | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61000-6-4 | |
| Series | ADM3 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Switch Included No | ||
For Use With Control Valves and Butterfly Valves | ||
Power Consumption 2.5W | ||
Control Type 3-point | ||
Supply Voltage 24V | ||
Motor Torque 15nm | ||
IP Rating IP54 | ||
Noise Level 30dBA | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 95° | ||
Running Time 120s | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61000-6-4 | ||
Series ADM3 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION synchronous motor rotary actuator effectively regulates control units, ensuring precision in HVAC systems. It excels in energy efficiency, helping to achieve optimal operation with minimal noise.
15 Nm nominal torque allows for reliable performance in various applications
Configurable direction of operation and running time for tailored control
Maintenance-free gearbox ensures long-lasting operation without needing service
Electrical parallel operation supports up to five actuators for expanded application use
IP54 protection class guarantees reliable performance in diverse environments
Related links
- SAUTER REGULATION 24V 3-point Rotary Actuator, 15 nm
- SAUTER REGULATION 24V 2-Point 15 nm
- SAUTER REGULATION 230V 3-point Rotary Actuator, 15 nm
- SAUTER REGULATION 230V 2-Point 15 nm
- SAUTER REGULATION 24V 2-Point 15 nm
- SAUTER REGULATION 24V Positioner Rotary Actuator, 15 nm
- SAUTER REGULATION 24V 3-point Actuator, 30 nm
- SAUTER REGULATION 24V 3-point Damper Actuator, 18 nm
