Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Multifunction Module

Subtotal (1 unit)*

€785.00

(exc. VAT)

€965.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 30 November 2026
  • Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€785.00

*price indicative

RS Stock No.:
177-1114
Distrelec Article No.:
301-22-553
Mfr. Part No.:
DAQM907A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

Multifunction Module

Product Type

Data Acquisition Multiplexer

For Use With

DAQ970 Data Acquisition System

Standards/Approvals

No

COO (Country of Origin):
MY

Keysight Technologies Data Acquisition Multiplexer, 100kHz Totalizer Input, 2 Output Channels - DAQM907A


Pass signals from multiple input devices to your data acquisition systems in a flash with this multiplexer from Keysight Technologies. Thanks to its two 8-bit input and output ports, a 100kHz totalizer and two analogue ±12V outputs, this unit can read signals from limit switches and sensors, in addition to controlling solenoids and indicators. Thanks to its counter's 26-bit resolution, you can count on it to record events for up to 45 minutes without a hitch. The totalizer is gated to smooth the input and remove ripple, giving you noiseless signal transmission.

Features and Benefits


• Tool-free installation to save you time and effort

• Built-in signal conditioning for reduced external wiring and increased reliability

• Two additional channels on the analogue outputs for voltage and current sensing

• Read/write speed of 95 bits per second for fast signal transmission

Applications


• Electrical workshops

• Production lines

• Measurement and instrumentation industry

How accurate is this data acquisition multiplexer?


With this piece of gear, you get voltage outputs with an accuracy of ±0.027% and current outputs with an accuracy of ±0.115%. This means it's your best bet for precise data logging.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy