Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Matrix Module

Subtotal (1 unit)*

€785.00

(exc. VAT)

€965.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€785.00

*price indicative

RS Stock No.:
177-1111
Distrelec Article No.:
301-22-511
Mfr. Part No.:
DAQM904A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

Matrix Module

Product Type

Data Acquisition Multiplexer

For Use With

DAQ970 Data Acquisition System

Standards/Approvals

No

COO (Country of Origin):
MY

Keysight Technologies Data Acquisition Multiplexer, 10MHz Bandwidth, 120ch/s Scanning Speed - DAQM904A


Looking for a trusty messenger to carry signals to your control unit? Choose this data acquisition multiplexer from Keysight Technologies. As it has 32 two-wire crosspoints and a single output, it lets you connect multiple measuring units to the device under test simultaneously. It has a lightning-fast scanning speed up to 120 channels per second, so you can assess large amounts of data in a short period of time. The unit needs an input power of just 50W, making it an energy-efficient measurement solution.

Features and Benefits


• Broad operating temperature range between 0°C and +55°C for use in demanding environments

• Input current of 1A for compatibility with low-power systems

• Designed for use with the DAQ970 data acquisition system (177-1105) for ease of assembly

• Compatible DAQ features USB and LAN connectivity for easy communication with computer systems

Applications


• Electronics manufacturing

• Robotics and automation

• Oil and gas plants

Does the compatible DAQ come with any software?


Yes, the DAQ is supplied with Keysight BenchVue DAQ software, which makes it a breeze to set up tests and monitor data in real time.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy