Keysight Technologies Data Acquisition Connector for Use with DAQ970 Data Acquisition System Multiplexer Module
- RS Stock No.:
- 177-1115
- Distrelec Article No.:
- 301-22-554
- Mfr. Part No.:
- DAQM908A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€785.00
(exc. VAT)
€965.55
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €785.00 |
*price indicative
- RS Stock No.:
- 177-1115
- Distrelec Article No.:
- 301-22-554
- Mfr. Part No.:
- DAQM908A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Connector | |
| Accessory Type | Multiplexer Module | |
| For Use With | DAQ970 Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Connector | ||
Accessory Type Multiplexer Module | ||
For Use With DAQ970 Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Multiplexer Module, 40 Channels, 100 Channels Per Second Scanning Speed - DAQM908A
Enjoy spot-on measurement accuracy with this data acquisition multiplexer module from Keysight Technologies. It provides dependable and repeatable switching, so you can quickly sample signals in benchtop or battery testing applications. A scan rate of 100 channels per second makes monitoring lightning fast, letting you get through your tasks in a flash. The unit supports both AC and DC voltage measurement functions for versatility. This component is compatible with the DAQ970A data acquisition system (177-1176), which is designed to make testing faster, easier and more reliable.
Features & Benefits
• On-module screw terminal connectors for quick wiring to a data acquisition mainframe
• Wide operating temperature range between 0°C and +55°C for use in demanding environments
• Supports all two-wire internal measurements except current for versatility
• Switch life under load of up to 100,000 operations for long-lasting performance
Applications
• Research and analysis
• Electrical troubleshooting
• Production lines
• Automotive manufacturing
How does a multiplexer work?
A multiplexer lets input signals travel across the same transmission link. This helps to optimise your system as you'll need fewer devices for communication.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970 Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Matrix Module
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34980A Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970A Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System RF Mux Module
