Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Armature Multiplexer

Subtotal (1 unit)*

€1,408.00

(exc. VAT)

€1,731.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,408.00

*price indicative

RS Stock No.:
195-3125
Distrelec Article No.:
301-66-314
Mfr. Part No.:
34921A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

Armature Multiplexer

Product Type

Data Acquisition Multiplexer

For Use With

34980A Data Acquisition System

Standards/Approvals

No

COO (Country of Origin):
MY

Keysight Technologies Data Acquisition Multiplexer, 45MHz Bandwidth, 40 Channels - 34921A


Streamline your operations with this data acquisition multiplexer from Keysight Technologies. The device juggles multiple digital and analogue general-purpose scanning inputs and merges them into a single output signal. Its 40 two-wire channels centralise your 34980A data acquisition system (195-3167) as a communication hub for several applications. Thanks to its low thermal offset characteristics and built-in thermocouple, this module stays as cool as a cucumber when relaying temperature measurements directly to the internal multimeter. Get the speed you need when collecting data thanks to its scan rate of 100 channels per second.

Features & Benefits


• Four fused inputs let you run AC and DC measurements without the need for external shunt resistors

• Standard 50-pin D-sub connectors for compatibility with different equipment

• Latching armature relays maintain contact positions for uninterrupted processing

Applications


• Validation and verification testing

• Research and analysis

• Equipment diagnostics and repairs

• Healthcare industry

Does a data acquisition multiplexer have memory?


No, but it fetches bits of data from memory at a specified address. It's a switch that empowers a processor to access data from several sources.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy