Keysight Technologies Data Acquisition Module for Use with 34938A 20-Channel 5 Amp Form A Switch Terminal Block
- RS Stock No.:
- 195-3150
- Mfr. Part No.:
- 34938T
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€409.00
(exc. VAT)
€503.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.00 |
*price indicative
- RS Stock No.:
- 195-3150
- Mfr. Part No.:
- 34938T
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Module | |
| Accessory Type | Terminal Block | |
| For Use With | 34938A 20-Channel 5 Amp Form A Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Module | ||
Accessory Type Terminal Block | ||
For Use With 34938A 20-Channel 5 Amp Form A Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight 34938T is a terminal block for the 34938A 20-Channel 5 Amp Form A Switch. This terminal block is used for discrete wiring. It supports up to 20 AWG wire size typical for <100 connections or 24 AWG for >100 connections. The 34938T is a detachable terminal block with screw-type connections that provides a flexible method for connecting external wiring.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System 20-Channel 5A Form A Switch
- Keysight Technologies Data Acquisition Module for Use with 34937A and L4437A GP Switch Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34934A 64-Channel Form A Switch Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34980A Data Acquisition System SPDT Terminated Microwave
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Module for Use with 34925A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System RF Mux Module
- Keysight Technologies Data Acquisition Module for Use with 34932A Matrix Terminal Block
