Keysight Technologies Data Acquisition Terminal Block for Use with 34922A Multiplexer Terminal Block
- RS Stock No.:
- 195-3128
- Distrelec Article No.:
- 301-64-402
- Mfr. Part No.:
- 34922T-001
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€262.00
(exc. VAT)
€322.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €262.00 |
*price indicative
- RS Stock No.:
- 195-3128
- Distrelec Article No.:
- 301-64-402
- Mfr. Part No.:
- 34922T-001
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Terminal Block | |
| Accessory Type | Terminal Block | |
| For Use With | 34922A Multiplexer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Terminal Block | ||
Accessory Type Terminal Block | ||
For Use With 34922A Multiplexer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Terminal Block, Strain Relief, Detachable - 34922T-001
Boost the performance of your multiplexer with this data acquisition terminal block from Keysight Technologies. It offers a simple way of connecting multiple discrete wires to your data acquisition system, so you can easily extend its testing and measurement capabilities. The flexible unit is a cinch to install or remove, which makes it ideal for semi-permanent wiring solutions. This terminal block is compatible with Keysight Technologies' 70-channel armature multiplexer (195-3127), which accommodates both 2-wire and 4-wire configurations for versatility. This helps to simplify and speed up the design validation and manufacturing of automated industrial test equipment.
• Solder terminals hold wires securely in place
• Strain relief reduces the risk of wires cracking when bent
• Compatible with wire sizes between 24 and 20AWG for versatility
• Compatible mainframe (195-3167) accommodates up to eight modules for a customised setup
Applications
• Testing and research facilities
• Aerospace engineering
• Industrial automation
The Keysight 34922T is a terminal block for the 34922A 70-channel armature multiplexer. This terminal block is used for discrete wiring. It supports up to 20 AWG wire size typical for <100 connections or 24 AWG for >100 connections. The following two terminal blocks are available to facilitate wiring connections to the 34922A module: 34922T-001 (Option 001) Terminal block with solder connectors, 34922T-002 (Option 002) Terminal block with screw connectors
The 34922T is a detachable terminal block that provides a flexible method for connecting external wiring.
How quickly does the compatible multiplexer work?
It scans up to 100 channels per second, so you can count on it for speedy and up-to-date results.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Terminal Block for Use with 34924A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34925A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34923A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Module for Use with 34921A and L4421A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Reed Multiplexer
- Keysight Technologies Data Acquisition Module for Use with 34933A and L4433A 4 x 8 Matrix Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34934A Quad 4 x 32 Reed Matrix Terminal Block
