Keysight Technologies Data Acquisition Terminal Block for Use with 34924A Multiplexer Terminal Block
- RS Stock No.:
- 195-3133
- Mfr. Part No.:
- 34924T-001
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€262.00
(exc. VAT)
€322.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €262.00 |
*price indicative
- RS Stock No.:
- 195-3133
- Mfr. Part No.:
- 34924T-001
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Terminal Block | |
| Product Type | Data Acquisition Terminal Block | |
| For Use With | 34924A Multiplexer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Terminal Block | ||
Product Type Data Acquisition Terminal Block | ||
For Use With 34924A Multiplexer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Terminal Block Accessory, Plastic Housing Material, For Use With 34924A Multiplexer - 34924T-001
Worried about getting your wires crossed? This terminal block accessory from Keysight Technologies keeps everything in its place using discrete wiring. For ease of assembly, it goes hand in hand with the 34924A 70-channel reed multiplexer (195-3167). This multiplexer accessory lets you support lead or hook-up wires for up to 100 connections, making it a versatile piece of kit. After positioning the wires into place, snap on the transparent cover for added protection against moisture and contaminants.
Features & Benefits
• Solder termination for a secure, vibration-proof connection
• Housed in sturdy plastic for resistance to impact and wear
Applications
• Automated production
• Consumer electronics
• Telecommunications
What wire size does this terminal block support?
This connector supports 20AWG wires for less than 100 connections or 24AWG wires for more than 100 connections.
What does a data acquisition multiplexer do?
When used as part of a larger data acquisition system, a multiplexer is a device that combines multiple input channels into a single output line. Its commonly used for high-speed testing, data logging and monitoring.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Terminal Block for Use with 34922A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34925A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34923A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34921A and L4421A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Reed Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Module for Use with 34933A and L4433A 4 x 8 Matrix Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34934A Quad 4 x 32 Reed Matrix Terminal Block
