Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Armature Multiplexer
- RS Stock No.:
- 195-3127
- Distrelec Article No.:
- 301-66-316
- Mfr. Part No.:
- 34922A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,187.00
(exc. VAT)
€2,690.01
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,187.00 |
*price indicative
- RS Stock No.:
- 195-3127
- Distrelec Article No.:
- 301-66-316
- Mfr. Part No.:
- 34922A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Armature Multiplexer | |
| Product Type | Data Acquisition Terminal Block | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Armature Multiplexer | ||
Product Type Data Acquisition Terminal Block | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Terminal Block, 70 Channels, 25MHz Bandwidth - 34922A
Looking for a way to boost the performance of your 34980A data acquisition system (195-3167)? Go for this high-density terminal block from Keysight Technologies. It's a multitasker that juggles both analogue and digital inputs and blends them into a single output. Thanks to its 70 two-wire channels and its scan rate of 100 channels per second, this device has the brains and brawn to manage a broad spectrum of applications. It stays cool under the collar when relaying temperature readings directly to the integrated multimeter, thanks to its thermal offset of less than 3μV.
Features & Benefits
• Standard 78-pin D-sub connectors for compatibility with cables, terminal blocks and mass interconnect solutions
• Latching armature relays effectively maintain contact positions for uninterrupted performance
Applications
• Automated assembly and packaging lines
• Research and development facilities
• Process and quality control
Why is a data acquisition multiplexer important?
It diversifies your logging system by letting you run multiple signal inputs through a single device. This means you don't need a separate component for everything you need to measure or control.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual 4 x 8 Armature
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Reed Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System General Purpose Switch
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual/Quad 4 x 8 Reed
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System 32-Channel FormC/Form
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Dual 4 x 16 Armature
