Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Reed Multiplexer

Subtotal (1 unit)*

€2,432.00

(exc. VAT)

€2,991.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,432.00

*price indicative

RS Stock No.:
195-3132
Distrelec Article No.:
301-64-405
Mfr. Part No.:
34924A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

Reed Multiplexer

Product Type

Data Acquisition Terminal Block

For Use With

34980A Data Acquisition System

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight 34924A module for the 34980A Multifunction Switch/Measure Unit is a high-density, high-speed multiplexer for general purpose scanning. It uses reed relays to achieve scan rates up to 500 channels-per-second. Use this module for high-throughput automated test applications as well as high-speed data logging and monitoring tasks.

2- and 4-wire channels may be mixed on the same module. Standard 78-pin Dsub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.

70 2-wire channels

Mixed 2- or 4-wire configurations

High-speed reed relays, with relay counter

500 ch/s scanning

+/-150V peak, 0.5A switch, 1.5A carry current

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy