Keysight Technologies Data Acquisition Multiplexer for Use with 34934A 64-Channel Form A Switch Terminal Block

Subtotal (1 unit)*

€440.00

(exc. VAT)

€541.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€440.00

*price indicative

RS Stock No.:
195-3152
Distrelec Article No.:
301-64-422
Mfr. Part No.:
34939T
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Data Acquisition Multiplexer

Accessory Type

Terminal Block

For Use With

34934A 64-Channel Form A Switch

Standards/Approvals

No

COO (Country of Origin):
MY
This terminal block is used for discrete wiring. A fully loaded terminal blocks supports up to 20 AWG wire size typical and 18 AWG max. This terminal block has screw terminal connections.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy