Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System 20-Channel 5A Form A Switch
- RS Stock No.:
- 195-3149
- Distrelec Article No.:
- 301-64-419
- Mfr. Part No.:
- 34938A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,938.00
(exc. VAT)
€2,383.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,938.00 |
*price indicative
- RS Stock No.:
- 195-3149
- Distrelec Article No.:
- 301-64-419
- Mfr. Part No.:
- 34938A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | 20-Channel 5A Form A Switch | |
| Product Type | Data Acquisition Connector | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type 20-Channel 5A Form A Switch | ||
Product Type Data Acquisition Connector | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight 34938A is a high power general-purpose switch module for the 34980A Multifunction Switch/Measure Unit. It has 20 independent single-pole, single-throw (SPST) 5A relays. This module is used to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. Its 30VDC/250VAC, 5A contacts can handle up to 150W on a single channel, enough for many power line switching applications. Standard 50-pin Dsub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
20 Form A channels up to 5A, 150W
Armature latching relays, with relay counter
Temperature sensor for overheating conditions
Simultaneous channel switching
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Module for Use with 34938A 20-Channel 5 Amp Form A Switch Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34934A 64-Channel Form A Switch Terminal Block
- Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System Breadboard Module
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System 32-Channel FormC/Form
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System D/A Converter
- Keysight Technologies Data Acquisition Module for Use with 34980A Data Acquisition System SPDT Terminated Microwave
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Armature Multiplexer
