Keysight Technologies Data Acquisition Module for Use with 34950A and L4450A 64 Bit Digital I/O Terminal Block
- RS Stock No.:
- 195-3161
- Distrelec Article No.:
- 301-64-430
- Mfr. Part No.:
- 34950T
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€348.00
(exc. VAT)
€428.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.00 |
*price indicative
- RS Stock No.:
- 195-3161
- Distrelec Article No.:
- 301-64-430
- Mfr. Part No.:
- 34950T
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Module | |
| Accessory Type | Terminal Block | |
| For Use With | 34950A and L4450A 64 Bit Digital I/O | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Module | ||
Accessory Type Terminal Block | ||
For Use With 34950A and L4450A 64 Bit Digital I/O | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight 34950T is a terminal block for the 34950A and L4450A 64-bit digital I/O. This terminal block is used for discrete wiring. It supports up to 20 AWG wire size typical for <100 connections or 24 AWG for >100 connections. The 34950T is a detachable terminal block with screw-type connections that provides a flexible method for connecting external wiring.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System Digital I/O with
- Keysight Technologies Data Acquisition Module for Use with 34980A Data Acquisition System SPDT Terminated Microwave
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System RF Mux Module
- Keysight Technologies Data Acquisition Module for Use with 34925A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34932A Matrix Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34921A and L4421A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34931A Matrix Terminal Block
