Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System Digital I/O with
- RS Stock No.:
- 195-3160
- Distrelec Article No.:
- 301-64-429
- Mfr. Part No.:
- 34950A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,217.00
(exc. VAT)
€2,726.91
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,217.00 |
*price indicative
- RS Stock No.:
- 195-3160
- Distrelec Article No.:
- 301-64-429
- Mfr. Part No.:
- 34950A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Digital I/O with Memory and Counter | |
| Product Type | Data Acquisition Multifunction Module | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Digital I/O with Memory and Counter | ||
Product Type Data Acquisition Multifunction Module | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition I/O Module, Pattern Memory, Handshaking Protocols - 34950A
Hook your 34980A data acquisition system (195-3167) up to other components with this digital I/O module from Keysight Technologies. It packs a punch as you can use it to detect or simulate digital patterns up to 10MHz. The module features eight 8-bit digital I/O channels with handshaking protocols, allowing them to interact with various input and output devices without a hitch. For enhanced efficiency, you can use one bank to send data to your process control devices while the other receives data from your sensors.
Features & Benefits
• Standard 78-pin D-sub connection for easy compatibility
• Two-channel frequency counter and totaliser monitors parameters such as frequency, period, duty cycle and pulse width for versatility
Applications
• Medical technology
• Consumer electronics
• Product research
What's a handshaking protocol?
A handshaking protocol is a quick burst of data used to establish a connection between a computer and an external device. It provides devices with rules on how to share data, including information on the coding alphabet, transfer rate and more. This helps to ensure smoother communications across your network.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System D/A Converter
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34980A Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Module for Use with 34980A Data Acquisition System SPDT Terminated Microwave
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Quad 4 x 32 Reed Matrix
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Optically Isolated FET
