Keysight Technologies Data Acquisition Express Serial Card for Use with 34952A and L4452A Multifunction Terminal Block
- RS Stock No.:
- 195-3165
- Mfr. Part No.:
- 34952T
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€262.00
(exc. VAT)
€322.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €262.00 |
*price indicative
- RS Stock No.:
- 195-3165
- Mfr. Part No.:
- 34952T
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Terminal Block | |
| Product Type | Data Acquisition Express Serial Card | |
| For Use With | 34952A and L4452A Multifunction | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Terminal Block | ||
Product Type Data Acquisition Express Serial Card | ||
For Use With 34952A and L4452A Multifunction | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight 34952T is a terminal block for the 34952A and L4452A Multifunction with 32-bit DIO, 2-ch D/A and Totalizer. This terminal block is used for discrete wiring. It supports up to 20 AWG wire size typical for <100 connections or 24 AWG for >100 connections. The 34952T is a detachable terminal block with screw-type connections that provides a flexible method for connecting external wiring.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34980A Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970A Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970 Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34945EXT Distribution Board
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System D/A Converter
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System Digital I/O with
