Keysight Technologies Data Acquisition Module for Use with 34938 50-Pin D-Sub Female, 34932, 34923, 34933, 34931, 34921,
- RS Stock No.:
- 195-3207
- Distrelec Article No.:
- 301-85-821
- Mfr. Part No.:
- Y1139A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€174.00
(exc. VAT)
€214.02
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.00 |
*price indicative
- RS Stock No.:
- 195-3207
- Distrelec Article No.:
- 301-85-821
- Mfr. Part No.:
- Y1139A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Module | |
| Accessory Type | Solder Cup Connector Kit | |
| For Use With | 34938 50-Pin D-Sub Female, 34932, 34923, 34933, 34931, 34921, 34937, 34925 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Module | ||
Accessory Type Solder Cup Connector Kit | ||
For Use With 34938 50-Pin D-Sub Female, 34932, 34923, 34933, 34931, 34921, 34937, 34925 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Module, Solder Cup Connector Kit, 50 Pins -Y1139A
Get the most out of your automated testing and validation system with this solder cup connector kit from Keysight Technologies. It makes it a cinch to build customised cable configurations, helping you to expand the capabilities of your data acquisition mainframe. Using the cable, you can transfer real-world data to a computer for analysis and processing. This versatile kit is compatible with various multifunction switches and accessories from Keysight Technologies, so swapping between different setups is no hassle.
Features & Benefits
• Solder cups conveniently hold wires in place while soldering, improving safety and contact quality
• Rugged 50-pin D-sub connector provides a secure, vibration-resistant attachment
• Solder joints form durable and corrosion-resistant connections for a long-lasting hold
• Compatible with the 34980A DAS (195-3167) for ease of use
Applications
• Robotics
• Automotive manufacturing
• Food and beverage industries
• Aerospace engineering
What signals can I measure with a data acquisition module?
You can use a data acquisition module to measure parameters such as temperature, AC or DC voltage, current, frequency and resistance. This means it has you covered for a broad range of tests.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Cable for Use with Data Acquisition System D-Sub Cable
- Keysight Technologies Data Acquisition Software for Use with Data Acquisition Application Data Acquisition System
- Keysight Technologies Data Acquisition Multiplexer for Use with Data Acquisition System Data Acquisition Multiplexer
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Optically Isolated FET
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970A Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34980A Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Multifunction Module
