Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Optically Isolated FET

Subtotal (1 unit)*

€2,017.00

(exc. VAT)

€2,480.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 18 January 2027
  • Plus 1 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,017.00

*price indicative

RS Stock No.:
195-3134
Distrelec Article No.:
301-64-407
Mfr. Part No.:
34925A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Data Acquisition Multiplexer

Accessory Type

Optically Isolated FET Multiplexer

For Use With

34980A Data Acquisition System

Standards/Approvals

No

COO (Country of Origin):
MY

Keysight Technologies Data Acquisition Connector, FET Multiplexer Type, D-Sub Connector Type - 34925A


Break big chunks of data down to size with the help of this data acquisition connector from Keysight Technologies. It's an FET multiplexer that scans up to 1000 channels per second, making it an ideal fit for high-volume test applications. For ease of assembly, this multiplexer module is specifically designed for use with Keysight’s 34980A data acquisition system (195-3167). Installation is a cinch, thanks to its standard 50-pin D-sub connectors.

Features & Benefits


• Handles inputs of +80V for compatibility with low-power equipment

• Flexible configuration means you can mix two and four-wire channels on the same module, or set it up as a one-wire multiplexer

• Optical isolation to minimise the risk of electrical damage

Applications


• Telecommunications

• Automotive manufacturing

• Consumer electronics

How many one-wire, two-wire and four-wire channels can this multiplexer support?


For versatility, you can set this multiplexer up to support 80 one-wire channels, 40 two-wire channels or 20 four-wire channels.

What are my connection options?


You can use this multiplexer as part of a wider data acquisition system by connecting it with standard cables or detachable terminal blocks.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy