Keysight Technologies Data Acquisition Case for Use with Data Acquisition & Switch Unit, Frequency Counter, Digital
- RS Stock No.:
- 702-7976
- Distrelec Article No.:
- 176-10-905
- Mfr. Part No.:
- 34131A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€567.00
(exc. VAT)
€697.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €567.00 |
*price indicative
- RS Stock No.:
- 702-7976
- Distrelec Article No.:
- 176-10-905
- Mfr. Part No.:
- 34131A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Carrying Case | |
| Product Type | Data Acquisition Case | |
| For Use With | Data Acquisition & Switch Unit, Frequency Counter, Digital Multimeter, Function Generator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Carrying Case | ||
Product Type Data Acquisition Case | ||
For Use With Data Acquisition & Switch Unit, Frequency Counter, Digital Multimeter, Function Generator | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
34131A Hard Carrying (Transit) Case
The Keysight 34131A is a heavy-duty hard cover carrying case constructed from rugged ABS and has a rubber-grip, steel handles and steel latches. Extra storage beneath the instrument can hold manuals and other accessories. The case can be padlocked for security. Its foam mold fits most 2-slot, half rack sized Keysight instruments.This case is compatible with the Keysight 34410A, 34411A, 34401A and 34420A DMMs, the Keysight 34970A/34972A Data Acquisition/Switch Units, the Keysight 53131A, 53132A and 53181A counters, the Keysight 33120A and 33250A sources, most E3600 power supplies and other 2-slot, half rack sized Keysight products.
Outer dimensions 254mm x 508mm x 394mm (h x w x d)
Weight 6.35kg
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Note
Manufacturers Warranty
Related links
- Keysight Technologies 34970A Data Acquisition Switch Unit, 3Msps
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System Digital I/O with
- Keysight Technologies Data Acquisition Module for Use with 34950A and L4450A 64 Bit Digital I/O Terminal Block
- Teledyne LeCroy T3DAQ1-16 Data Acquisition Switch Unit 16-Channel 6.5 Digits
- Keysight Technologies Data Acquisition Software for Use with Data Acquisition Application Data Acquisition System
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Optically Isolated FET
- Keysight Technologies Data Acquisition Multiplexer for Use with Data Acquisition System Data Acquisition Multiplexer
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Multifunction Module
