Sefram DAS1820-SYNC Data Acquisition 16-Channel, USB 3.0, 16 bit
- RS Stock No.:
- 857-209
- Mfr. Part No.:
- DAS1820-SYNC
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€7,350.00
(exc. VAT)
€9,040.50
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,350.00 |
*price indicative
- RS Stock No.:
- 857-209
- Mfr. Part No.:
- DAS1820-SYNC
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Acquisition | |
| Bandwidth | 40Hz | |
| Resolution | 16 bit | |
| Number of Channels | 16 | |
| Connectivity | USB 3.0 | |
| Power Source | Power Adapter | |
| Battery Type | Lithium-ion | |
| Onboard Memory | 500GB | |
| Battery Life | 4h | |
| Maximum Operating Temperature | 40°C | |
| Width | 280mm | |
| Standards/Approvals | CE Compliant | |
| Weight | 5kg | |
| Length | 485mm | |
| Height | 200mm | |
| Model Number | DAS1820-SYNC | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Acquisition | ||
Bandwidth 40Hz | ||
Resolution 16 bit | ||
Number of Channels 16 | ||
Connectivity USB 3.0 | ||
Power Source Power Adapter | ||
Battery Type Lithium-ion | ||
Onboard Memory 500GB | ||
Battery Life 4h | ||
Maximum Operating Temperature 40°C | ||
Width 280mm | ||
Standards/Approvals CE Compliant | ||
Weight 5kg | ||
Length 485mm | ||
Height 200mm | ||
Model Number DAS1820-SYNC | ||
- COO (Country of Origin):
- FR
The Sefram data acquisition system provides an efficient method for capturing high-speed measurements in portable applications, enabling users to integrate power analysis and synchronisation features seamlessly.
Supports up to 16 analogue inputs with a max sampling rate of 1 MSa/s per channel
Dedicated power analysis functions for DC, single-phase, and three-phase networks
Onboard scripting allows for real-time calculations across multiple channels
Features a rugged 12 HD touchscreen for intuitive data visualisation
Records data in ASAM MDF4 format with options for separate file management
Options
284-3003: D18-UNI4 - 4-Channel Universal Input Module
284-3001: D18-HIZ4 - 4-Channel High Impedance Universal Input Module
284-3002: D18-MUX8 - 8-Channel Multiplexed Input Module
649-209: D18-HVM4 - 4-Channel High Voltage Universal Input Module
857-213: D1820-BAT - Removable Battery option for DAS1820
279-4360: 917008000 - External 16 isolated logical channel adapter
125-9523: 902407000 - Special cord for logic inputs (banana)
649-210: D18-MZ250 - 4-pin 250 Ω shunt, 0.1%, 0.03 A max
649-211: D18-UZ50 - Banana 50 Ω shunt, 0.1%, 0.05 A max
649.212: D18-UZ001 - Banana 0.01 Ω shunt, 1%, 5 A max
Factory Versions (Alternative versions for the main unit)
857-205: DAS1820 - High Speed Modular Data Acquisition Recorder.
857-209: DAS1820-SYNC - High Speed Modular Data Acquisition Recorder with Sync (GPS, IRIG) option.
Related links
- Sefram DAS1820 Data Acquisition 16-Channel 16 bit
- Sefram Data Acquisition for Use with SEFRAM DAS1820 and DAS1820-SYNC Battery Option
- Keysight Technologies E5810B Data Acquisition 16-Channel 1.2 Msps
- Digilent Data Acquisition 16-Channel 1 ksps, 16
- Digilent MCC USB-3114 Data Acquisition 16-Channel 100 sps, 16 bit
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit
- Keysight Technologies U2352A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies U2351A USB Data Acquisition USB 2.0 16 bit
