Testo 174 T MINI Temperature Data Logger, USB 2.0, RSCAL

Subtotal (1 unit)*

€209.14

(exc. VAT)

€257.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€209.14

*price indicative

RS Stock No.:
619-136
Mfr. Part No.:
0572 1740 01
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Data Logger

Model Number

174 T MINI

Measurement Parameters

Temperature

Number of Channels

1

Interface Type

USB 2.0

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP20, IP65

Maximum Operating Temperature

70°C

Width

38mm

Standards/Approvals

EN12830, HACCP, HACCP (Testo 174 H), NSF (Testo 174 T)

Length

60mm

Calibrated

RSCAL

Battery Type

CR2032

Number of Readings per Channel

16000

Maximum Measurement

70 °C

COO (Country of Origin):
CN

testo 174 T – Mini temperature data logger with USB-C and PC software


The Testo 174 T mini temperature data logger is Ideal for professionals in the food and pharmaceutical industries who need to ensure that their products are stored within the prescribed temperature zones. It offers a simple and reliable option for seamless temperature monitoring with a measuring range of -30 °C to +70 °C. The intuitive data readout via USB-C and the professional software with Excel export function optimize data acquisition, analysis and documentation, save time and support compliance with legal regulations.

Your benefits:


- Display of current temperature Value

- Professional software with Excel export function for programming the logger and for data analysis, as well as for creating reports in PDF format

- HACCP-compliant and certified according to EN 12830

- Wide temperature measuring range from -30 °C to +70 °C

- Secure automatic data backup when the battery is empty or during a battery change

- Convenient measurement data storage for up to 16,000 readings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy