Extech RH300-CAL Humidity Data Logger, USB
- RS Stock No.:
- 288-0396
- Mfr. Part No.:
- RH300-CAL
- Manufacturer:
- Extech
Subtotal (1 unit)*
€68.00
(exc. VAT)
€83.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.00 |
*price indicative
- RS Stock No.:
- 288-0396
- Mfr. Part No.:
- RH300-CAL
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Data Logger | |
| Model Number | RH300-CAL | |
| Measurement Parameters | Wet Bulb, Dew Point, Temperature | |
| Interface Type | USB | |
| Data Logger Type | Humidity | |
| Power Source | Battery | |
| Width | 48.4mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Height | 178.5mm | |
| Length | 178.5mm | |
| Display Type | Digital | |
| Minimum Measurement | -20°C, 10%RH, -4°F | |
| Battery Type | AAA | |
| Maximum Measurement | 158°F, 90%RH, 70°C | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Data Logger | ||
Model Number RH300-CAL | ||
Measurement Parameters Wet Bulb, Dew Point, Temperature | ||
Interface Type USB | ||
Data Logger Type Humidity | ||
Power Source Battery | ||
Width 48.4mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Height 178.5mm | ||
Length 178.5mm | ||
Display Type Digital | ||
Minimum Measurement -20°C, 10%RH, -4°F | ||
Battery Type AAA | ||
Maximum Measurement 158°F, 90%RH, 70°C | ||
- COO (Country of Origin):
- CN
The FLIR Humidity Calibration Kit is designed to verify the calibration of the 445815 humidity meter. It includes 33% and 75% humidity calibration bottles with a small opening to fit the remote sensor probe snugly. The kit is essential for maintaining accurate humidity measurements in various applications.
Designed for verifying calibration of the 445815 humidity meter
Bottles have a small opening for a snug fit of the remote sensor probe
Related links
- Extech RHT10 Temperature & Humidity Data Logger, USB
- Extech 42270 Temperature & Humidity Data Logger, USB
- Extech SD500 Temperature & Humidity Data Logger RS232
- Extech RHT20 Temperature & Humidity Data Logger, USB
- Extech RHT30 Temperature & Humidity Data Logger, USB
- Extech 42280A Temperature & Humidity Data Logger, USB
- Chauvin Arnoux DL53 Temperature & Humidity Data Logger, USB
- RS PRO RS-172TK Temperature & Humidity Data Logger, USB
